
Technical specifications
- Maximum PCB length 95 mm
- Maximum PCB width 77 mm
- Screws: 4
- Battery compatibility: 2 x AA / 1 x 9V
- Material
Acrylonitrile butadiene styrene
TPU
- Factory colour
White
Light grey
- Length
155 mm
- Width
96 mm
- Height
35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 155 x 96 x 35 mm
- RoHS-compliant
Yes
- Type
TN23-B.30
- Product type
Universal enclosure
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2304297 TEKO TN23-B.30 Universal enclosure 155 x 96 x 35 Acrylonitrile butadiene styrene, TPU White, Light grey 1 pc(s)
Description
Plastic case with new soft contours. When using double injection technology, the Teknet series draws an excellent and ergonomic design with the lateral elastomer profiles (TPU). The models with "-B" have a battery compartment for 2x 1.5 Mignon batteries (AA) or 1x 9V batteries (PP3). The models with "-B2" have a battery compartment for 4x 1.5 mignon batteries (AA) or 2x 9V batteries (PP3). Matt surface. Locking with four screws. On request, aluminum plate "APTB", membrane keyboard "M" and "MW" (with transparent display window).
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.37*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































