
Highlights & Details
Oscilloscope, 2 CH, 500MHz + sample P6139B ISO
- 500 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Digital
- Bandwidth
500 MHz
- Channel sample rate
1.25 GS/s
- Resolution
8 Bit
- Screen size
10.1 inch
- No. of analogue inputs
2
ISO standards
- Power supply (details)
230 V AC
- Dim
(L x W x H) 344 x 210 x 40.4 mm
- Display
1280 x 800 p
- Width
210 mm
- Height
40.4 mm
- Length
344 mm
- Type
MSO22 2-BW-500 + MSO22 2-P6139B
Documents & Downloads
Datasheet
Datasheet 2743400 Tektronix MSO22 2-BW-500 + MSO22 2-P6139B Digital Calibrated to (ISO standards) 500 MHz 1.25 GS/s 8 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2743400 Tektronix MSO22 2-BW-500 + MSO22 2-P6139B Digital Calibrated to (ISO standards) 500 MHz 1.25 GS/s 8 Bit 1 pc(s)
Description
This text is machine translated.
Features
- Passive voltage probeBest bandwidth of up to 1 GHzMinimum load impact of the probe through the industry's best input capacity of surprisingly low 3.9 pFMinimum performance loss when using long earth conductors thanks to the industry's best input capacityAutomated probe compensation, eliminating the need for a compensating screwdriverDynamic range 300 V CAT II.Bandwidth: 500 MHzInput impedance at the probe tip 10 MΩ, 8 pFCable length: 1,3 m
Scope of delivery
- Oscilloscope MS022 500 MHz
- Probe P6139B
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








