
Highlights & Details
Oscilloscope, 4 CH, 350MHz ISO
- 350 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
350 MHz
- Channel sample rate
1.25 GS/s
- Resolution
8 Bit
- Screen size
10.1 inch
- No. of analogue inputs
4
ISO standards
- Power supply (details)
230 V AC
- Dim
(L x W x H) 344 x 210 x 40.4 mm
- Weight
1800 g
- Display
1280 x 800 p
- Width
210 mm
- Height
40.4 mm
- Length
344 mm
- Type
MSO24 2-BW-350
Documents & Downloads
Datasheet
Datasheet 2743404 Tektronix MSO24 2-BW-350 Digital Calibrated to (ISO standards) 350 MHz 1.25 GS/s 8 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2743404 Tektronix MSO24 2-BW-350 Digital Calibrated to (ISO standards) 350 MHz 1.25 GS/s 8 Bit 1 pc(s)
Description
This text is machine translated.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










