• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P6139B Probe Calibrated to (DAkkS standards) 500 MHz 10:1

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Model P6139B passive voltage probe

  • 10:1
  • Bandwidth 500 MHz

Technical specifications

Product type

Probe

Bandwidth

500 MHz

Divider voltage ratio

10:1

Input capacity

8 pF

Input resistance

10 M Ω

DAkkS standards

Weight

0.3 kg

Cable length

1.30 m

Reading category

CAT II 300 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411857 Tektronix P6139B Probe Calibrated to (DAkkS standards) 500 MHz 10:1

Conformity certificate

Conformity certificate 1411857 Tektronix P6139B Probe Calibrated to (DAkkS standards) 500 MHz 10:1

Description

Passive voltage probes are the most frequently used oscilloscope probes. Other special probe extend the range and the functionality of the oscilloscope as a measuring system. A general, passive voltage probe, however, is the end of work of the oscilloscope, a tool that is used daily by engineers and technicians.

This text is machine translated.

Scope of delivery

  • Fixed tip 3.8mm
  • Length grounding spring
  • Crocodile ground terminal (6 inch)
  • Hook tip (normal)
  • IC-CAP 3.8mm
  • Data sheet