• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P6316 Probe Calibrated to (ISO standards) 267 MHz 40 V

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital probe for bus analysis P 6316

  • Bandwidth 267 MHz

Technical specifications

  • Min recognizable pulse width 5 ns
  • Measuring accuracy ±100 mV +3% threshold value settings
Product type

Probe

Bandwidth

267 MHz

Nominal voltage

40 V

Input capacity

8 pF

Input resistance

100 kΩ

ISO standards

Weight

0.3 kg

Cable length

0.90 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411863 Tektronix P6316 Probe Calibrated to (ISO standards) 267 MHz 40 V

Description

This unique probe offers two eight-channel groups and simplifies the connection with the device to be tested. When connecting to square pins, the P 6316 directly with multi-pin connector for 8x2 square pins with 1/10" spacing. There is a greater flexibility in the case of attachment is required, you can use the enclosed connecting cables and grip clamps can be used to connect SMD devices or test points. The P 6316 offers excellent electrical properties and produces only a load of 8 pF at 101 kΩ input impedance.

This text is machine translated.

Scope of delivery

  • Data sheet
  • P 6316
  • 8-Channel Leitungsset 196350800
  • 020289600 hacking tips
  • Taskopf 020289700 tip