
Sales and shipping:
Conrad ElectronicTerms & Conditions
Highlights & Details
Digital oscilloscope TBS2102B
- 100 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
2 GS/s
- Displays
9" (22.86cm) TFT display
- Resolution
8 Bit
- No. of analogue inputs
2
ISO standards
- Vertical deflection
2mV/div - 10 V/div
- Input impedance
1 MΩ ± 0 %, 13 pF ± 1.5 p
- Input coupling
DC, AC OR GND
- Power supply (details)
230 V AC
- Dim
(L x W x H) 117.7 x 372.4 x 174.9 mm
- Weight
2620 g
- Display
800 x 480 TFT
- Width
372.4 mm
- Height
174.9 mm
- Length
117.7 mm
- Interfaces
USB
- Type
TBS2102B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468370 Tektronix TBS2102B Digital Calibrated to (ISO standards) 100 MHz 2 GS/s 8 Bit 1 pc(s)
Description
The TBS2000B Series oscilloscopes capture and display significantly more signals with a 9-inch WVGA display, 5 million point recording length and 2 GS/s sampling rate to help you debug and validate designs. Analyze your signals easily and safely with the new on-waveform cursor displays and 32 automatic measurements, each with informative tips. The TekVPI® probe interface supports traditional BNC passive probes, but also provides broad application coverage with the latest active voltage and current probes.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Power cable;
- User manual
- Safety instructions
- 10x passive probes (one per analogueue channel), 100 MHz
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













