
Highlights & Details
Digital oscilloscope TBS2204B
- 200 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
2 GS/s
- Displays
9" (22.86cm) TFT display
- Resolution
8 Bit
- No. of analogue inputs
4
ISO standards
- Vertical deflection
2mV/div - 10 V/div
- Input impedance
1 MΩ ± 0 %, 13 pF ± 1.5 p
- Input coupling
DC, AC OR GND
- Power supply (details)
230 V AC
- Dim
(L x W x H) 128.1 x 412.8 x 201.5 mm
- Weight
4080 g
- Display
800 x 480 TFT
- Width
412.8 mm
- Height
201.5 mm
- Length
128.1 mm
- Interfaces
USB
- Type
TBS2204B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468369 Tektronix TBS2204B Digital Calibrated to (ISO standards) 200 MHz 2 GS/s 8 Bit 1 pc(s)
Conformity certificate
Conformity certificate 2468369 Tektronix TBS2204B Digital Calibrated to (ISO standards) 200 MHz 2 GS/s 8 Bit 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Power cable;
- User manual
- Safety instructions
- 10x passive probes (one per analogueue channel), 200 MHz
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















