• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TPP0201 Probe Scoop-proof 200 MHz 10:1 300 V

Datasheet (PDF)
EAN:
Part number:
Item no:
8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Probe TPP0101 200 MHz 10:01

  • 10:1
  • Bandwidth 200 MHz

Technical specifications

  • CAT II 300 V
Product type

Probe

Bandwidth

200 MHz

Divider voltage ratio

10:1

Nominal voltage

300 V

Input capacity

12 pF

Input resistance

10 M Ω

Type

Passive

Manufacturer's standards (no certificate)

Cable length

1.30 m

Reading category

CAT II 300 V

Plug features

Scoop-proof

Bandwidth

200 MHz

Documents & Downloads

Datasheet

Datasheet 123116 Tektronix TPP0201 Probe Scoop-proof 200 MHz 10:1 300 V

User & Safety Instructions

User & Safety Instructions 123116 Tektronix TPP0201 Probe Scoop-proof 200 MHz 10:1 300 V

Conformity certificate

Conformity certificate 123116 Tektronix TPP0201 Probe Scoop-proof 200 MHz 10:1 300 V

Description

This passive probe head is suitable for use with Tektronix Oscilloscopes (TDS 2022C, 2024C).

More interesting products

(*All information is plus legal VAT)