• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tele OCP1 24VAC/DC 0 - 20MA Crossbar switch 24 V DC, 24 V AC 1 pc(s)

Product type
Crossbar switch
Nominal voltage
24 V DC
24 V AC
Type
OCP1 24VAC/DC 0 - 20MA
Max. temperature
+55 °C
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 61.99
-10 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue value control element

  • Control circuit 0 - 20 mA

Technical specifications

  • Control circuit: 0 - 20 mA
  • Dimensioning surge voltage: 4 kV
  • Contact protection: according to VBG4
  • Mounting: on TS35 profile rail.
  • Measuring category: III.
  • Terminal connection: up to 4 mm²
Product type

Crossbar switch

Type

OCP1 24VAC/DC 0 - 20MA

Nominal voltage

24 V DC

24 V AC

Max. temperature

+55 °C

Min. temperature

-25 °C

Length

65 mm

Width

17.5 mm

Height

87 mm

Dim

(L x W x H) 65 x 17.5 x 87 mm

Content

1 pc(s)

Type

Analogue value control element

Type

OCP1 24VAC/DC 0 - 20 mA

Operating voltage

24 V DC/AC

Documents & Downloads

Datasheet

Datasheet 505861 tele OCP1 24VAC/DC 0 - 20MA Crossbar switch 24 V DC, 24 V AC 1 pc(s)

Description


Short discription OCP1 24 V/AC/DC 0 - 20 mA: Modes selectable via 3-stage switch · Hand = Output the setpoint, 0 = constant from · Auto = Looping through the plant control signal · Confirmation of the Auto setting. · The brightness of the LED reflects the output signal.

Features

  • Modes selectable via 3-stage switch
  • Hand = Output of the set reference value, 0 = continuous Off
  • Auto = Loop-through of the system control signal
  • Feedback of the switch setting Auto.
  • The brightness of the LED reflects the output signal.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)