• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy Function Generator USB Calibrated to (ISO standards) 1 µHz - 30 MHz 2-channel Sinus, Rectangle, Pulse, T

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

30 MHz, 16 kpts, 150 MS/s, 2 Ch, 14 bit, 20 Vpp Function/Arbitrary Waveform Generator

  • Deep memory at 16 kpts
  • High resolution - 14 bit
  • Built in arbitrary waveform generator
  • User-defined waveforms

Technical specifications

  • Dim. W x H x D 260 x 107 x 296 mm
Product type

USB

Frequency range

1 µHz - 30 MHz

Signal output types

Sinus

Rectangle

Pulse

Triangle

Noise

Arbitrary

Frequency range (sine)

1 μHz - 30 MHz

Frequency range square wave

1 μHz - 30 MHz

Square wave slew rate

700 ns

Display

Digital

ARB frequency range

1 μHz - 6 MHz

ISO standards

Frequency reading (external)

100 mHz - 200 MHz

Dim

(W x H) 260 mm x 107 mm

Weight

3.43 kg

No. of channels

2-channel

Max. frequency

30 MHz

Min. frequency

1 µHz

Features

Modulation

Width

260 mm

Height

107 mm

Interfaces

USB host

USB device

LAN

Voltage supply

Mains

Type

Function Generator

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468000 Teledyne LeCroy Function Generator USB Calibrated to (ISO standards) 1 µHz - 30 MHz 2-channel Sinus, Rectangle, Pulse, T

Description

High Performance - Low Cost Two Channel Function Generator.

This text is machine translated.

Scope of delivery

  • USB cable
  • Quick start guide
  • Calibration certificate
  • power

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.