There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Digital
200 MHz
10 GS/s
Colour TFT touchscreen
12 Bit
30.73 cm
Spectrum analyzer
Digital storage (DSO)
4
ISO standards
CAT II 300 V
50 Ω ± 2.0%;1 MΩ ± 2.0% || 16 pF
50 Ω: DC, GND; 1 MΩ: AC, DC, GND
(L x W x H) 131.31 x 399.4 x 291.7 mm
5.86 kg
1280 x 800
399.4 mm
291.7 mm
131.31 mm
Ethernet
GPIB
USB device
USB host
12.5 MP
HDO4024A
User & Safety Instructions 2387923 Teledyne LeCroy HDO4024A Digital Calibrated to (ISO standards) 200 MHz 10 GS/s 12.5 MP 12 Bit Spectrum analyzer, Digital
The necessary accessories are required to use the article as described.