• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy Oszilloskop-Tastkopf Probe 1 GHz 10:1 15 V

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,284.80 / piece)
€ 2,284.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teledyne LeCroy, 1 GHz, 0.9 pF, 1 MΩ high-resistance active oscilloscope probe

  • 10:1
  • Bandwidth 1 GHz

Technical specifications

  • Output impedance: 50 Ω
Product type

Probe

Bandwidth

1 GHz

Divider voltage ratio

10:1

Slew rate

500 ps

Nominal voltage

15 V

Input capacity

0,9 pF

Input resistance

1000 kΩ

Type

ZS1000A

Manufacturer's standards (no certificate)

Weight

110 g

Cable length

1.3 m

Calibration service

Factory standard

Compatible with (details)

Teledyne LeCroy oscilloscopes with ProBus interface

Documents & Downloads

Datasheet

Datasheet 3864036 Teledyne LeCroy Oszilloskop-Tastkopf Probe 1 GHz 10:1 15 V

User & Safety Instructions

User & Safety Instructions 3864036 Teledyne LeCroy Oszilloskop-Tastkopf Probe 1 GHz 10:1 15 V

Description

Engineers often have to scan high frequency signals with high signal fidelity. Typical passive probe heads with high input R and C deliver good response at lower frequencies, but load the circuit too much at higher frequencies and distort the signal. Active voltage probes have a high input resistance (R) as well as a low input capacity (C) to reduce the switching load across the entire probe and oscilloscope bandwidth. Thanks to this low circuit load and a compact format, which allows measurements even in difficult to reach places, the active voltage probe becomes the daily standard tool for various signals and contact points.

This text is machine translated.

Features

  • The probes of the ZS-A series are high-resistance, low-capacity active probes that ensure a high signal reliability up to 4 GHz. A compact design and a large selection of accessories ensure that the probe of the ZS-A series is suitable for every demanding measurement task.

Scope of delivery

  • Probe ZS1000A
  • 2x fixed standard tip (PK-ZS-001)
  • 1x spring contact tip / Pogo Tip (PK-ZS-017)
  • 1x 2.54 mm square pin adapter (PK-ZS-018)
  • 2x 2.54 mm PCB adapter (PK-ZS-024)
  • 1x straight pin wire short / 7 cm (PK-ZS-022)
  • 1x straight pin wire long / 13 cm (PK-ZS-023)
  • 1x Y-cable adapter (PK-ZS-014)
  • 1x angled cable short / 5 cm (PACC-LD003)
  • 1x angled cable long / 10 cm (PACC-LD004)
  • 1x offset ground / Z-lead (PK-ZS-016)
  • 1x slim ground sheet (PK-ZS-021)
  • 1x Ground sheet wide (PK-ZS-015)
  • 2x copper adhesive tape (PK-ZS-009)
  • 1 pair of micro grabber (red & black, PK-ZS-007R/B)
  • 1x freehand probe holder/freehand probe holder (PK-ZS-019)