• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3AFG40 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 40 MHz 2-channel Arbitrary, Triangle,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T3AFG40 Function generator

  • Wide range of modulation types - ON, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst and PSK
  • Bandwidth models up to 120 MHz
  • Cheaper 5 MHz and 10 MHz single channel models are also available

Technical specifications

  • Bandwidth 40 MHz
  • Memory per channel: 8 Mpts
  • Sampling rate per channel: 1.2 GS/s
  • 4.3" (10.92 cm) touch screen
  • Dimensions 260.3 mm x 107.2 mm x 295.7 mm.
Signal output type

Sine, square, triangle, pulse, noise, Arbitrary

Product type

Mains-powered

Frequency range

0.000001 Hz - 40 MHz

Signal output types

Arbitrary

Triangle

Pulse

Noise

Rectangle

Sinus

Frequency range (sine)

1 μHz - 40 MHz

Frequency range square wave

1 μHz - 25 MHz

Square wave slew rate

9 ns

Display

LCD

Frequency range triangle

1 μHz - 1 MHz

ARB frequency range

1 μHz - 20 MHz

ISO standards

Internal modulation

AM, DSB-AM, FM, PM, FSK, ASK, PSK, PWM, sweep, burst, Harmonic

External modulation

AM, DSB-AM, FM, PM, FSK, ASK, PSK, PWM, sweep, burst, Harmonic

Dim

(W x H) 260.3 mm x 107.2 mm

No. of channels

2-channel

Max. frequency

40 MHz

Min. frequency

0.000001 Hz

Features

Modulation

Width

260.3 mm

Height

107.2 mm

Interfaces

USB device

USB host

LAN

Voltage supply

Mains

Type

T3AFG40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387455 Teledyne LeCroy T3AFG40 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 40 MHz 2-channel Arbitrary, Triangle,

Description

The Teledyne T3AFG40 / T3AFG80 / T3AFG120 function generators are a series of 2-channel waveform generators with specifications of up to 120 MHz maximum bandwidth, 1.2 GSa/s maximum sampling rate and 16-bit vertical resolution.
The proprietary arbitrary & pulse techniques in the models T3AFG40 / T3AFG80 / T3AFG120 help you to solve the weaknesses of traditional DDS in the generation of arbitrary, square and pulse waveforms.
With the above advantages, the T3AFG40 / T3AFG80 / T3AFG120 models can offer the user a variety of high-fidelity and low-jitter signals, for the growing requirements of complex applications.

This text is machine translated.

Features

  • Memory depth: 8 Mpts/channel
  • 16 bit resolution.

Scope of delivery

  • USB cable
  • BNC cable;
  • Calibration certificate
  • Power Cables
  • User manual.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.