• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023663 Test lead adapter BNC plug - Banana jack 4 mm, Banana jack 4 mm Black, Silver

1/2
Image similar
Product type
Test lead adapter
Type A
BNC plug
Type B
Banana jack 4 mm
Banana jack 4 mm
Factory colour
Black
Silver
Dim
(L x W x H) 120 x 100 x 20 cm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

BNC plug

Type B

Banana jack 4 mm

Banana jack 4 mm

Factory colour

Black

Silver

Dim

(L x W x H) 120 x 100 x 20 cm

Weight

0.026 kg

Width

100 cm

Height

20 cm

Length

120 cm

Type

100023663

Case material

PBT

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366662 Telegärtner 100023663 Test lead adapter BNC plug - Banana jack 4 mm, Banana jack 4 mm Black, Silver

More interesting products

(*All information is plus legal VAT)