• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telemecanique Proximity sensor Inductive XS218BLPAM12 XS218BLPAM12 M18 non-shielded Digital, PNP (Ø x H) 18 mm x 63.4 mm

Image similar
Packaging type
Piece
Product type
Proximity sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wiring technology: 3-wire
  • Operating zone 0…6.4 mm
  • Power consumption <: = 10 mA no load
  • Thread length: 35 mm
  • Material: Metallic
  • Front material: PBT
Packaging type

Piece

Product type

Proximity sensor

Type

XS218BLPAM12

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

8 mm

Outputs

Digital

PNP

Enclosure material

Brass (Ni-plated)

Model

Inductive

Material properties

nickel plated

Installation type

non-shielded

Size

M18

Connector

M12 plug (4-pin)

Cable length

2 m

Features

LED indicator

Incl. enclosure

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Length

64 mm

Height

63.4 mm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 63.4 mm

Content

1 pc(s)

Nominal voltage

12 V DC

24 V DC

Switching frequency

500 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373704 Telemecanique Proximity sensor Inductive XS218BLPAM12 XS218BLPAM12 M18 non-shielded Digital, PNP (Ø x H) 18 mm x 63.4 mm