Image similar
Piece
Proximity sensor
XS8C4A4PCP20
10 V DC
58 V DC
10 - 58 V DC
1 maker
1 breaker
40 mm
Digital
PNP
PBT
Inductive
non-shielded
Screw terminals
LED indicator
Incl. enclosure
-25 °C
+70 °C
IP65
IP67
IP69
40 mm
117 mm
40 mm
(L x W x H) 40 x 117 x 40 mm
1 pc(s)
12 V DC
48 V DC
200 Hz
yes
User & Safety Instructions 2373714 Telemecanique Proximity sensor Inductive XS8C4A4PCP20 XS8C4A4PCP20 non-shielded Digital, PNP (L x W x H) 40 x 117 x 40 m