• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar 5400014 Multiband amplifier SAT

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELESTAR 5400014 Inline amplifier

  • Passive amplifier for signal optimization with long cable runs from LNB to receiver

Technical specifications

Frequency range

950 - 2400 MHz

Product type

Multiband amplifier

Suitable for

SAT

Power supply (details)

LNB voltage

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533492 Telestar 5400014 Multiband amplifier SAT

Description

In-line amplifierThe passive amplifier is simply inserted in the cable between receiver and LNB and is supplied via the LNB voltage of the receiver. The amplifier works in a frequency range of 950 to 2400MHz and achieves its optimum effect with very long cable paths, from 40m upwards. The inline amplifier should be installed close to the satellite dish (approx. 6-7m distance) to achieve an ideal signal amplification.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)