
Highlights & Details
TELESTAR ANTENNA 9 DVB-T antenna
- Active DVB-T indoor antenna with 45 dB amplification
- Compatible with all DVB-T, DVB-T HD and DVB-T 2 receivers
- LTE filter to reduce disturbing LTE, GSM and DECT signals
- Easy to set up
Technical specifications
- Product type
DVB-T/T2 active planar antenna
- Used at
Indoors
- Dim
(L x W x H) 60 x 280 x 140 mm
- Length
60 mm
- Type
Planar antenna
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
- Factory colour
White
- Width
280 mm
- Height
140 mm
- Amplification
45 dB
Documents & Downloads
Datasheet
Datasheet 1427906 Telestar Antenna 9 DVB-T/T2 active planar antenna Indoors Amplification: 45 dB White
User & Safety Instructions
User & Safety Instructions 1427906 Telestar Antenna 9 DVB-T/T2 active planar antenna Indoors Amplification: 45 dB White
Warranty Terms
Warranty Terms 1427906 Telestar Antenna 9 DVB-T/T2 active planar antenna Indoors Amplification: 45 dB White
Description
- High-quality processed and refined design
Power supply via power adapter or 5 V supply voltage
- Also suitable for use in the camping area (caravans etc.)
This text is machine translated.
Scope of delivery
- TELESTAR ANTENNA 9
- External power supply (6 V/100 mA)
- User manual
























