• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar SATPLUS 5 SAT fader

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Telestar SATPLUS 5 black, blue

  • Combo measuring device for DVB-S/-S2/-T-/-T2/-C
  • 5-inch color display
  • High precision measurements
  • Save screenshots on USB and evaluate them later
  • Audible signal transmitter with high volume
  • USB firmware update
  • LED light on the back
  • Save/restore channel list (for different lists)
  • Hardware reset button
  • Zoom function with large digital measurement display
  • Switching between measuring mode and live TV
  • Live TV and radio with channel information and editing functions

Technical specifications

  • Product type: Satellite antenna converter
Product type

SAT fader

Factory colour

Black

Blue

Depth

44 mm

Height

168 mm

Width

220 mm

Weight

812 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3804695 Telestar SATPLUS 5 SAT fader

User & Safety Instructions

User & Safety Instructions 3804695 Telestar SATPLUS 5 SAT fader

Description

The meter SATPLUS 5 is a powerful universal measuring device for professional reception installations. It supports DVB-S/S2, DVB-T/T2 and DVB-C/C2 and is suitable Ideal for the installation, alignment and diagnosis of modern reception systems


Universal SAT measuring device for all reception types

The measuring device SATPLUS 5 covers all the common reception channels - satellite, cable and terrestrial. As a real combo measuring device it supports DVB-S/S2, DVB-T/T2 and DVB-C/C2 and thus offers maximum flexibility for professional installations and service applications.


Precise measured values on large color display

The integrated 5-inch color display provides highly accurate measurements and enables convenient switching between the measurement mode and live TV viewing. Zoom functions with a large digital measurement display ensure that signal parameters remain easy to read even from large distances. A loud acoustic signal transmitter supports fast antenna alignment.


Extensive analysis and diagnostic functions

For the professional analysis functions like spectrum analysis, constellation diagram, scope and tilt measurement as well as the display of all relevant signal parameters are available. In the satellite sector the SATPLUS 5 supports DiSEqC, Unicable (EN50594 & EN50607), broadband-LNBs as well as the calculation of azimuth and elevation angles. Measured values like MER, BER, PWR, FEC, signal strength and signal quality are clearly displayed.


Practical additional functions for the daily work

The device also convinces in the terrestrial and cable area with extensive analysis functions. DVB-T/T2-antennas can be supplied via a switchable 5–24 Volt antenna feed. Additional features such as screenshot storage on USB, firmware updates via USB, channel list backup, hardware reset button and integrated LED work light make daily easier. Several status LEDs provide information about the operating and signal states at all times.


Robust professional tool for installers

Thanks to its robust construction, the extensive delivery scope including power supply, car charger and carry bag as well as the versatile measurement and diagnosis functions the Telestar SATPLUS 5 is a reliable tool for installers, service technicians and demanding users in the area of modern reception technology.

This text is machine translated.

Features

  • Combo measuring device for DVB-S/-S2/-T-/-T2/-C
  • 5-inch color display
  • High precision measurements
  • Save screenshots on USB and evaluate them later
  • Audible signal transmitter with high volume
  • USB firmware update
  • LED light on the back
  • Save/restore channel list (for different lists)
  • Hardware reset button
  • Zoom function with large digital measurement display
  • Switching between measuring mode and live TV
  • Live TV and radio with channel information and editing functions

Scope of delivery

  • Telestar SATLPLUS 5
  • 230 volt power supply
  • 12 volt car charger
  • F adapter
  • F to coaxial adapter
  • Rubber protection
  • Carrying case
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)