• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar TOP 400 V2 DAB+ receiver Remote control

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compact Smart digital radio adapter for upgrading HiFi systems with 2.4 & 5 GHz WLAN

  • Compact Smart digital radio adapter, Ideal for upgrading existing Hi-Fi systems. Allows reception of modern digital radio stations and extends your system by smart functions such as Bluetooth streaming and USB playback.
  • Music playback via Bluetooth, USB and UPnP: Supports wireless audio streaming via Bluetooth, playing music files directly from a USB stick as well as playback of media content via UPnP (Universal Plug and Play).
  • Bluetooth send and receive function: Can be used as a Bluetooth receiver for external devices or as a transmitter for wireless speakers or headphones.
  • Programmable night mode: Night mode can be set individually, which switches the display off automatically in a defined time window and then switches it on again later.
  • Recording function on USB memory: Enables direct recording of radio programs or music on a connected USB memory

Technical specifications

Product type

DAB+ receiver

Interfaces

Bluetooth

USB

Factory colour

Black

Width

15 cm

Height

11 cm

Depth

11 cm

Weight

230 g

Features

Remote control

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3867371 Telestar TOP 400 V2 DAB+ receiver Remote control

Description

The Telestar TOP 400 V2 is a modern radio and streaming adapter for the expansion of existing Hi-Fi systems The device does not function as a stand-alone radio but is directly connected to your existing stereo or stereo system. This allows conventional audio systems to be easily supplemented with modern reception and streaming functions.

The adapter enables the reception of DAB+, FM and Internet radio and also supports wireless music streaming via Bluetooth or WLAN. The connection to the HiFi-system is done optionally via a 3.5-mm audio cable or an optical digital output, which ensures a flexible integration in different sound systems. With the TOP 400 V2, existing Hi-Fi systems can be brought comfortably and without exchange of the system on the current state of digital audio technology.

This text is machine translated.

Features

  • Connections:
  • 1 × USB 2.0
  • 1 × L-R coaxial audio analogue out
  • 1 × Audio Digital Out optical
  • 1 × Mains connection DC 5 Volt, 2 A
  • 1 × screw able DAB+ / FM antenna connection
  • Integrated WLAN (2.4 GHz / 5 GHz)
  • USB charging function for external devices (DC 5 Volt, 1 A)

Scope of delivery

  • Telestar TOP 400 V2
  • External power supply DC 5 Volt / 2 A
  • Screwable telescopic antenna
  • Screw-able wire antenna
  • Remote control incl. battery (CR2025)
  • 1.5 m audio cable 3.5 mm on phono (analogue R/L & digital coaxial)
  • 1.5 m fiber optic cable (optical/Toslink)
  • User manual