• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar TOP CAR 1 DAB+ receiver Handsfree , Suction cup

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telestar TOP CAR 1 – DAB+ adapter for car radios (FM transmitter, line-out connector, Bluetooth 5.0, microSD slot, 2.3″ display, Suction holder) – Black

  • DAB+ car radio adapter
  • DLS for displaying current content such as song info or messages
  • 2.3″ LCD display
  • Wireless transmission to the car stereo system via FM-transmitter or line-out output
  • Bluetooth 5.0 for hands-free system and music reception from Smartphones
  • Automatic search of available DAB+ stations
  • MicroSD card slot (max. 64 GB)

Technical specifications

Product type

DAB+ receiver

Interfaces

Audio stereo (3.5 mm jack)

Antenna (75 Ohm)

PSU connector

Factory colour

Black

Width

86 mm

Height

62 mm

Depth

29 mm

Weight

69 g

Features

Handsfree

Suction cup

Charging method

Power Delivery 2.0

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3454212 Telestar TOP CAR 1 DAB+ receiver Handsfree , Suction cup

User & Safety Instructions

User & Safety Instructions 3454212 Telestar TOP CAR 1 DAB+ receiver Handsfree , Suction cup

Description

DAB+ car adapter with crystal-clear digital radio, Bluetooth 5.0 for music streaming and hands-free function, FM transmitter/line-out, memory for 60 stations, easy mounting via suction cup – Ideal for modern radio and streaming pleasure in the car.

DAB+/Bluetooth adapter for the best sound in the car:
The TOP CAR 1 adapter brings first-class DAB+ radio reception and Bluetooth streaming in the car - without the need for complex conversions. Crystal-clear digital sound is enjoyed, and up to 60 favorite stations can be stored. The DAB/DAB+ signal can be easily transferred to the audio system thanks to FM transmitter or line-out. Bluetooth 5.0 enables wireless music streaming and hands-free telephoning – the adapter switches automatically in the hands-free mode while making calls. The TOP CAR 1 is the ideal solution for modern radio and streaming enjoyment while traveling, thanks to the suction cup and self-adhesive cable clips.

Specifications:
DAB+ car radio adapter with DLS (dynamic label segment)
2.3″ LCD display
Wireless transmission to the car stereo system via FM-transmitter or line-out output
Bluetooth 5.0 for hands-free system and music reception from Smartphones
Automatic search of available DAB+ stations
Automatic change of music playback to hands-free mode with incoming call
Up to 60 favorite stations can be set
MicroSD card slot (max. 64 GB)
Supported music formats MP3/WMA
11 languages can be selected
Active DAB+ film antenna for best possible reception

This text is machine translated.

Features

  • DAB+ car radio adapter with DLS (dynamic label segment)
  • 2.3″ LCD display
  • Wireless transmission to the car stereo system via FM-transmitter or line-out output
  • Bluetooth 5.0 for hands-free system and music reception from Smartphones
  • Automatic search of available DAB+ stations
  • Automatic change of music playback to hands-free mode with incoming call
  • Up to 60 favorite stations can be set
  • MicroSD card slot (max. 64 GB)
  • Supported music formats MP3/WMA
  • 11 languages can be selected
  • Active DAB+ film antenna for best possible reception
  • Connections:
  • 1 × Antenna input (SMB)
  • 1 × audio output (3.5 mm jack)
  • 1 × current input (via USB)

Scope of delivery

  • Telestar top car 1
  • 1 × audio cable (3.5 mm jack)
  • 1 × cigarette lighter USB charging adapter (2-way)
  • 1 × suction mounting with rotating ball joint for the windscreen
  • 1 × Active antenna (SMB connection) with 8 self-adhesive cable clips
  • User manual