• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar TOP CAR 2 DAB+ retrofit Suction cup

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Telestar TOP CAR 2 digital black

  • Digital black
  • DAB, DAB+, FM
  • LCD Built-in Display 6.1 cm (2.4")
  • Bluetooth
  • USB connection
  • Playback MP3
  • 512 GB
  • 200 mAh

Technical specifications

  • Power source: Battery / USB
Product type

DAB+ retrofit

Factory colour

Black

Width

105 mm

Height

70 mm

Depth

16.8 mm

Weight

92 g

Features

Suction cup

Bluetooth

Yes

Screen size diagonal (inches)

2.4 inch

Playback of

MP3

WMA

Battery capacity

200 mAh

Tuner

DAB

DAB+

FM

UKCA

yes

USB connectivity

yes

Battery life

2 h

Battery recharge time

0.6 h

MP3 playback

yes

Projection

no

Card reader integrated

yes

Manual

yes

Maximum memory card size

512 GB

Built-in display

yes

Mounting brackets included

yes

Documents & Downloads

Datasheet

Datasheet 3864308 Telestar TOP CAR 2 DAB+ retrofit Suction cup

User & Safety Instructions

User & Safety Instructions 3864308 Telestar TOP CAR 2 DAB+ retrofit Suction cup

Description


DAB+/Bluetooth adapter for modern radio and music enjoyment in the car

The TOP CAR 2 brings first-class DAB+ digital radio reception and Bluetooth streaming in the vehicle – completely without replacing the existing car radio. Thanks to crystal-clear digital sound, dynamic DLS-transmitter information and automatic broadcaster search you enjoy modern radio with high sound quality. Up to 40 favorite stations can be stored. The transmission to the car stereo system is done flexibly via FM-transmitter or Line-Out/headphone output. Bluetooth also enables wireless music streaming from your smartphone as well as convenient hands-free phone calls.


Flexible use thanks to integrated battery and easy installation

The integrated 200 mAh rechargeable battery enables operation without permanent power supply – Ideal for short stops or use outside of the vehicle. The power in the car is supplied conveniently via USB (5 V) or 12/24-V cigarette lighter with the supplied USB adapter. The installation is particularly easy: The TOP CAR 2 is attached to the windscreen via a suction cup or alternatively to the ventilation slots. The active DAB+ film antenna provides reliable reception and can be well laid with self-adhesive cable clips.

This text is machine translated.

Scope of delivery

  • Telestar top car 2
  • Suction mounting bracket with rotating ball-joint for the windscreen
  • Mounting bracket for ventilation slots
  • USB-C to USB-A charging cable
  • Cigarette lighter USB charging adapter (2-way)
  • Active antenna with SMB connection and self-adhesive cable clips (3 m)
  • User manual