• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telesteps PRIME LINE 115464 Aluminium (anodized) Telescopic step ladder Operating height (max.): 4900 mm

1/11
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telesteps stage telescope ladder Prime Line 13 steps

  • Ready to mount.

Technical specifications

  • Angle 75 °
  • Traverse width 890 mm
  • Step design: Step
  • Step/rung distance 300 mm
  • Length extended 4100 mm
  • Length retracted 930 mm
Product type

Telescopic step ladder

Working height range

13.1 mm -

Material

Aluminium (anodized)

No. of rungs/steps

13

Operating height (max.)

4900 mm

External width

565 mm

Load capacity (max.)

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401432 Telesteps PRIME LINE 115464 Aluminium (anodized) Telescopic step ladder Operating height (max.): 4900 mm

Information

Information 3401432 Telesteps PRIME LINE 115464 Aluminium (anodized) Telescopic step ladder Operating height (max.): 4900 mm

Description

Original telescopic work-platform made of aluminum Sturdy triangular pipe cross bar, abrasion-proof anodized. 80 mm deep, corrugated stages and three treads (50 mm). High-strength step/beam connection. Comfortable height adjustment with intuitive telescopic function. With conductor length 4.10 m including folding traverse (included in kit loose). Step spacing 300 mm Maximum load 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.