• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika EVC120000000 Charge management module

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Charge management module

No. of phases

3-phase

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

22 kW

Factory colour

Black

Depth

97 mm

Height

341 mm

Width

170 mm

Authorisation

NFC

Charger connectors

Type 2

Weight

3.312

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797371 Teltonika EVC120000000 Charge management module

User & Safety Instructions

User & Safety Instructions 3797371 Teltonika EVC120000000 Charge management module

What kind of Electric Vehicle Charging Cables are you looking for?