• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR3PUEU3 Mains PSU (fixed voltage) 9 V DC 1 A 9 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA PR3PUEU3 EU POWER SUPPLY 9W

  • EU Power supply, 9W, High Quality Accessories, Fully Compatible with Teltonika Networking Products, ,
  • This text is machine translated.

Technical specifications

Product type

Mains PSU (fixed voltage)

Max. output current

1 A

Output voltage

9 V DC

Output current (max.) - rounded

1 A

Output

4-pin

Input voltage

240 V AC

9 W

Min. input voltage

100 V AC

Weight

81.41 g

Type

PR3PUEU3

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202997 Teltonika PR3PUEU3 Mains PSU (fixed voltage) 9 V DC 1 A 9 W

Description

Scope of delivery

  • 1x PR3PUEU3 EU power supply

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)