• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR5MEC00 Installation kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

487 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELEPHONE JACK PR5MEC00, DIN RAIL KIT

  • DIN rail KIT, high-quality accessories, fully compatible with Teltonika Networking products, ,
  • This text is machine translated.

Technical specifications

Product type

Installation kit

Type

PR5MEC00

Manufacturer part #

PR5MEC00

Dim

(L x W x H) 4.6 x 8.2 x 2 cm

Weight

57.93 g

Width

8.2 cm

Height

2 cm

Length

4.6 cm

Factory colour

Silver

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203021 Teltonika PR5MEC00 Installation kit

Description

Scope of delivery

  • 1x PR5MEC00 DIN rail KIT

More interesting products

(*All information is plus legal VAT)