• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika Zubehör PDA Camera hand grip

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Teltonika FMC003, Auto, black, single SIM, IP41, 33 channels, 0.128 GB

  • Product type: Accessories PDA
  • Other interfaces: Bluetooth 4
  • Storage capacity: 131.072 MB
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Bluetooth 4.0 + LE, 170 mAh Li-ion battery (0.63 Wh), 10–30 V DC, 2.0 micro-USB, micro-SIM, 128 MB internal flash memory
Product type

Camera hand grip

Screen size diagonal (inches)

1 inch

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Product type description

Zubehör PDA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740008 Teltonika Zubehör PDA Camera hand grip

Description

Teltonica FMC003. Purpose: Auto, Product Colour: Black, SIM card slots: Single SIM. Capacity of the built-in memory: 0.128 GB. USB-plug Micro-USB. Lithium-Ion (Li-Ion), battery/battery capacity 170 mAh. Weight: 69 g, width: 49.6 mm, depth: 67.2 mm

This text is machine translated.

Features

  • General:
  • Purpose: Auto
  • Product type: GPS tracker
  • Product color: Black
  • Capacity of the built-in memory: 0.128 GB
  • Battery: Yes
  • Battery/battery life 6 h
  • Battery technology: Lithium-ion (Li-ion)
  • Battery/battery voltage 3.7 V
  • Weight: 69 g
  • Width 49.6 mm
  • Depth: 67.2 mm

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.