H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 370+378: In case of fire: Use … for extinction. (P 370+378)
P 403+235: Store in a cool and well-ventilated place
Description
Teroson® SB 2444 is a contact adhesive based on polychloroprene, extremely suitable for coating and bonding. The adhesive is used for gluing porous materials and offers a high initial strength and contact strength. The adhesive joint is flexible and heat resistant. Typical applications are the bonding of rubber profiles and mats in vehicles.
This text is machine translated.
Features
Body Repair - Adhesives: Contact adhesive for bonding rubber profiles.
Description
Teroson® SB 2444 is a contact adhesive based on polychloroprene, extremely suitable for coating and bonding. The adhesive is used for gluing porous materials and offers a high initial strength and contact strength. The adhesive joint is flexible and heat resistant. Typical applications are the bonding of rubber profiles and mats in vehicles.
This text is machine translated.
Features
Body Repair - Adhesives: Contact adhesive for bonding rubber profiles.
What kind of Glue & Adhesives are you looking for?