• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TerraE INR18650-30E Non-standard battery (rechargeable) Li-ion 3.65 V 3000 mAh 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.55 mm x 65.1 mm

Voltage

3.65 V

Capacity (mAh, Ah)

3000 mAh

Max. charge voltage

4.2 V

Terminal voltage

2.5 V

Min. temperature

-20 °C

Max. temperature

60 °C

Height

65.1 mm

(Ø)

18.55 mm

Weight

45 g

Content

1 pc(s)

Type

INR18650-30E

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 3531208 TerraE INR18650-30E Non-standard battery (rechargeable) Li-ion 3.65 V 3000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3531208 TerraE INR18650-30E Non-standard battery (rechargeable) Li-ion 3.65 V 3000 mAh 1 pc(s)

Description

High quality Li-Ion rechargeable battery for industrial solutions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)