• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terratec CONCERT mobile Bluetooth speaker Red

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Multi-functional Bluetooth speaker

  • Bluetooth version 2.1+EDR
  • 2 watt RMS
  • Built-in 500 mAh lithium polymer battery
  • Base station with 1020 mAh lithium polymer battery
  • Audio playback up to 10 hours
  • Standby up to 200 hours
  • Built-in microphone
  • Talk time up to 8 hours
  • Acoustic feedback (voice output)
  • Available in red and silver

Technical specifications

Product type

Bluetooth speaker

Output rating

2 W

Interfaces (input)

Micro USB

Bluetooth

2.1

Transfer type

Bluetooth®

Dim

(Ø) 83 mm

Factory colour

Red

Max. battery life

10 h

Power supply (LOV)

rechargeable

Power supply

Li-Po rechargeable battery (built-in)

Weight

0.464

(Ø)

83 mm

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304920 Terratec CONCERT mobile Bluetooth speaker Red

User & Safety Instructions

User & Safety Instructions 2304920 Terratec CONCERT mobile Bluetooth speaker Red

Description

The Bluetooth speaker TERRATEC CONCERT BT MOBILE is in a compact and high-quality aluminum housing and is therefore particularly suitable for mobile use. Via Bluetooth 2.1 + EDR, it connects to corresponding smartphones, tablets and other audio sources. For devices that do not have a Bluetooth connection, the device has an AUX input ready for music transmission. Thanks to the integrated microphone, THE TERRATEC CONCERT BT MOBILE is also suitable as a hands-free device for the smartphone. The supplied base station supplies the speaker with power quickly and easily, if the internal 500 mAh rechargeable battery is empty. Alternatively, the station's 1020 mAh strong current storage also passes on its energy via USB to smartphone, tablet and Co. and thus acts as a power bank.

This text is machine translated.

Scope of delivery

  • Base station
  • Audio connection cable for connecting external devices (2.5mm jack to 3.5mm jack)
  • USB connection cable (plug/socket)
  • Quick start instructions

System requirements

  • Compatible Bluetooth devices iPad iPhone Android Windows Phone Notebook PC Mac.

More interesting products

(*All information is plus legal VAT)