• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40202-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

tesa® ALUXX Shower shelf Aluminum chrome plated

  • Incl. Adhesive solution

Technical specifications

Product type

Shelf

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142246 tesa 40202-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Information

Information 2142246 tesa 40202-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142246 tesa 40202-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

For many reasons, the tesa® ALUXX shower rack is the best choice for storing shower utensils. Firstly, it can be easily attached. Use the adhesive solution instead of drilling. The fixing adapter and adhesive compound ensure a high holding force. Secondly, you avoid surface damage because the drill bit stays in the cupboard. Third, you can remove the shower tray at any time and reuse it with a new adapter (BK43-2). Fourth, the deep floor allows a secure stand. And fifth it convinces with an elegant design.

This text is machine translated.