• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40203-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

tesa® ALUXX corner shelf Shower Aluminum chrome plated

  • Incl. Adhesive solution

Technical specifications

Product type

Shelf

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Weight

2840 g

Width

300 mm

Height

150 mm

Length

400 cm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142245 tesa 40203-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Information

Information 2142245 tesa 40203-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142245 tesa 40203-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® ALUXX corner shelf can be fixed without drilling. The strong adhesive solution, consisting of fixing adapter and adhesive paste, takes over the function of dowels and screws. You can easily equip the shower tray with several shower gels, shampoos and other utensils. The big advantage: Your tiles remain undamaged. The corner shelf can be replaced at any time and reused with a new adapter (BK43-2). The shelf is also a highlight, with round or rounded shapes and shiny surfaces dominating.

This text is machine translated.