• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40206-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

tesa® ALUXX shower basket without drilling 45 cm wide

  • Incl. Adhesive solution

Technical specifications

Product type

Shelf

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142242 tesa 40206-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Information

Information 2142242 tesa 40206-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142242 tesa 40206-00000-00 ALUXX Shelf Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The timeless elegant tesa® ALUXX shower basket is fixed to the wall without drilling - preferably directly in the shower or over the bathtub. With a width of 45cm, it offers plenty of space for shower gels, shampoos and other utensils. The installation is as simple as this: Attach the fixing adapters and fill them with the adhesive. After 12 hours of curing, attach the basket to the adapters. The chrome-plated shower basket can be removed at any time and reused with a new adapter (BK43-2). Your tiles are always undamaged.

This text is machine translated.