• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40208-00000-00 ALUXX Soap dish Adhesive Chrome (glossy)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® ALUXX Soap basket Aluminum chrome plated

  • Incl. Adhesive solution

Technical specifications

Product type

Soap dish

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Width

150 mm

Height

50 mm

Length

100 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142240 tesa 40208-00000-00 ALUXX Soap dish Adhesive Chrome (glossy)

Information

Information 2142240 tesa 40208-00000-00 ALUXX Soap dish Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142240 tesa 40208-00000-00 ALUXX Soap dish Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® ALUXX soap basket is the right bathroom accessory for all, who want to avoid drilling in the shower or over the bath tub and thus damage to the underground. Here, fixing adapters and adhesive paste take over the function of dowels and screws and provide for a high holding force. Your bathroom tiles are always undamaged. The soap basket can be detached at any time and reused with a new adapter (BK43-2). The basket is also a visual highlight and exudes a timeless elegance that enhances every bathroom.

This text is machine translated.