• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40211-00000-00 ALUXX Shelf Adhesive Chrome (glossy) no-drill

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® ALUXX shower shelf without drilling chrome plated

  • Incl. Adhesive solution

Technical specifications

Product type

Shelf

Features

no-drill

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Height

260 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142237 tesa 40211-00000-00 ALUXX Shelf Adhesive Chrome (glossy) no-drill

Information

Information 2142237 tesa 40211-00000-00 ALUXX Shelf Adhesive Chrome (glossy) no-drill

Security datasheet

Security datasheet 2142237 tesa 40211-00000-00 ALUXX Shelf Adhesive Chrome (glossy) no-drill

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® ALUXX shower rack is fixed without drilling. The glue solution, consisting of the fixing adapter and adhesive compound, ensures a secure fit. As you do not drill, your tiles will remain undamaged. With its two shower trays, the shower shelf provides plenty of space to store shower utensils. You can detach the shower shelf again at any time and use it again without any problem with a new adapter (BK43-2). Even visually, the practical shelf is an absolute highlight that fits into any bathroom.

This text is machine translated.