• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40222-00000-00 baath Plus Shower caddy Adhesive Chrome (glossy)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® baath Plus Shower gel holder & shampoo holder

  • Incl. Adhesive solution

Technical specifications

Product type

Shower caddy

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142227 tesa 40222-00000-00 baath Plus Shower caddy Adhesive Chrome (glossy)

Information

Information 2142227 tesa 40222-00000-00 baath Plus Shower caddy Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142227 tesa 40222-00000-00 baath Plus Shower caddy Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

If you want to do without drilling, tesa® bathroom accessories are perfect for you. This 27cm wide shower gel holder & shampoo holder can also be attached to the wall. All you need is the attached adhesive solution. After 12 hours of curing, this combination provides a high holding force. The hexagonal shower basket can be detached at any time and reused with a new adapter (BK177-2). The elegant shower shelf convinces with attractive shapes and shining surfaces also optically. So it's a win for every bathroom.

This text is machine translated.