• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40283-00000-00 LOXX Shelf Adhesive Chrome (glossy)

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® LOXX Glass shelf Bathroom satin glass

  • Incl. Adhesive solution

Technical specifications

Product type

Shelf

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Width

700 mm

Height

50 mm

Depth

135 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142167 tesa 40283-00000-00 LOXX Shelf Adhesive Chrome (glossy)

Information

Information 2142167 tesa 40283-00000-00 LOXX Shelf Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142167 tesa 40283-00000-00 LOXX Shelf Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® LOXX glass shelf convinces on whole line. On the one hand, it is practical, can be fixed thanks to adhesive solution without drilling, can be detached again and does not cause any damage to the surface. On the other hand, it shines not only because of the chrome-plated surfaces, but with a harmonious design. Here round shapes and the satin glass of the shelf immediately fall into the eye. For the installation you only need the mounting adapter, the adhesive paste and the enclosed hexagon socket. The glass shelf offers plenty of space and can be reused with a new adapter (BK20-2).

This text is machine translated.