• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40312-00000-00 MOON Tumbler Adhesive Silver, White (satin)

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® MOON Toothbrush holder stainless steel

  • Incl. Adhesive solution

Technical specifications

Product type

Tumbler

Mounting type

Adhesive

Factory colour

Silver

White (satin)

Material

Metal

Weight

460 g

Width

67 mm

Height

107 mm

Depth

95 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142138 tesa 40312-00000-00 MOON Tumbler Adhesive Silver, White (satin)

Information

Information 2142138 tesa 40312-00000-00 MOON Tumbler Adhesive Silver, White (satin)

Security datasheet

Security datasheet 2142138 tesa 40312-00000-00 MOON Tumbler Adhesive Silver, White (satin)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

If you want to keep your toothbrush, toothpaste and other dental care products close to hand, the tesa® MOON toothbrush cup holder is the ideal solution. On the one hand it convinces with a tasteful design, in which stainless steel and satined glass harmoniously. On the other hand, thanks to the adhesive solution there is no drilling or damage to the surface. You only need the mounting adapter and strong adhesive. The toothbrush cup holder can be removed at any time and reused with a new adapter (BK20).

This text is machine translated.