• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40320-00000-00 SMOOZ Towel rack Adhesive Chrome (glossy)

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® SMOOZ Bath towel holder chrome-plated

  • Incl. Adhesive solution

Technical specifications

Product type

Towel rack

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Width

640 mm

Height

50 mm

Depth

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142130 tesa 40320-00000-00 SMOOZ Towel rack Adhesive Chrome (glossy)

Information

Information 2142130 tesa 40320-00000-00 SMOOZ Towel rack Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142130 tesa 40320-00000-00 SMOOZ Towel rack Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

If you choose the tesa® SMOOZ bath towel holder, you will benefit several times. Thanks to the strong adhesive solution, you can do without drilling and avoid damage to the surface. Installation is more convenient and cleaner. You can detach and reposition the towel rail at any time. And you can easily reuse the bath towel holder with a new mounting adapter (BK20-2). In addition, it impresses with a design, which is determined by round shapes and slightly shining surfaces.

This text is machine translated.