• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40325-00000-00 SMOOZ Hair dryer holder Adhesive Chrome (glossy)

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® SMOOZ Hair dryer holder chrome-plated

  • Incl. Adhesive solution

Technical specifications

Product type

Hair dryer holder

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Width

100 mm

Height

160 mm

Depth

135 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142125 tesa 40325-00000-00 SMOOZ Hair dryer holder Adhesive Chrome (glossy)

Information

Information 2142125 tesa 40325-00000-00 SMOOZ Hair dryer holder Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142125 tesa 40325-00000-00 SMOOZ Hair dryer holder Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® SMOOZ hair dryer holder is a real eye-catcher in every bathroom with its striking design. Especially the combination of round wall plate and the spirals of the bracket appear very harmonious. The product composition is rounded off by slightly shiny surfaces. On top of that, the hair dryer holder is also very practical. It can be fastened comfortably and cleanly without drilling. Since it can be removed again at any time, you do not cause any damage to the surface. With a new mounting adapter (BK20), you can even reuse the hair dryer holder.

This text is machine translated.