• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40326-00000-00 SMOOZ Shelf Adhesive Chrome (glossy)

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® SMOOZ glass shelf chrome-plated satin glass

  • Incl. Adhesive solution

Technical specifications

Product type

Shelf

Mounting type

Adhesive

Factory colour

Chrome (glossy)

Material

Metal

Width

600 mm

Height

50 mm

Depth

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142124 tesa 40326-00000-00 SMOOZ Shelf Adhesive Chrome (glossy)

Information

Information 2142124 tesa 40326-00000-00 SMOOZ Shelf Adhesive Chrome (glossy)

Security datasheet

Security datasheet 2142124 tesa 40326-00000-00 SMOOZ Shelf Adhesive Chrome (glossy)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® SMOOZ glass shelf convinces double. On the one hand, it is practical and guarantees a secure hold. Thanks to the adhesive solution, it can be fixed without drilling, removed again and does not cause any damage to the wall. On the other hand, it impresses with a tasteful design. Especially the interplay of the shining surfaces of the wall plates and the satin glass of the shelf immediately catches the eye. The bath deposit offers plenty of space for your bath utensils and can even be reused with a new mounting adapter (BK20-2).

This text is machine translated.