• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40594-00000-00 MOON GRAPHITE Hook Adhesive Graphite

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

tesa® MOON brushed graphite bathing coat hook - PVD coated metal self-adhesive wall hook - no drilling, incl. Adhesive solution

  • Made from PVD coated metal - rust-free scratch-proof coating with high color quality and color retention
  • The elegant hook for bathrobes
  • Simple attachment to the wall with tesa adhesive technology - without drilling machine
  • Easily removable if necessary: If the adapter is removed, no traces remain behind
  • Can be mounted on numerous surfaces: Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics

Technical specifications

Product type

Hook

Mounting type

Adhesive

Factory colour

Graphite

Material

Metal

Width

65 mm

Height

53 mm

Length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3027786 tesa 40594-00000-00 MOON GRAPHITE Hook Adhesive Graphite

Security datasheet

Security datasheet 3027786 tesa 40594-00000-00 MOON GRAPHITE Hook Adhesive Graphite

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description


tesa® MOON bathrobe hooks, in brushed graphite
After a bathroom, the cozy bathrobe is immediately ready to use. This bath hook is a tasteful detail for the bathroom and finally gives bathrobes a firm place.

The tesa MOON design series is a great way to create a special accent in the bathroom. tesa MOON bath accessories are made of scratch-resistant, PVD-coated metal. With its timeless shape, the tesa MOON bath products fit in style with many bath trends. They are durable and can be combined in any way you like. Thanks to an advanced and reliable adhesive solution, mounting is done without drilling. Walls and tiles are not damaged in this way. When removed, no traces remain on the surface. Easily reusable with a new, suitable adapter.

tesa - more than one adhesive tape
The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.

This text is machine translated.

Features

  • Instructions:
  • Clean the surface. Remove the protective film and attach the adapter to the wall. Then fill in the glue with the glue gun, allow it to harden for 12 hours and then assemble it. The adapter can be unscrewed with a pipe wrench. If necessary, remove the adhesive residue using a glass scraper. Caution! May produce respirable dust when being used. Do not inhale dust.

Scope of delivery

  • Bathrobes including tesa® Powerkit mounting accessories - contains glue solution and adapter.

Hints

No additional tools are required