• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40596-00000-00 MOON GRAPHITE Shower caddy Adhesive Graphite

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

tesa® MOON self-adhesive brushed-graphite shower shelf - single-story and extra-deep - PVD-coated metal shower shelf - no drilling, with adhesive solution

  • Made from PVD coated metal - rust-free scratch-proof coating with high color quality and color retention
  • Extra deep shower basket: Optimal for shower gel, shampoo & Co.
  • With the tesa adhesive technology for easy fixing without drilling machine
  • Easily removable if necessary: If the adapter is removed, no traces remain behind
  • Can be mounted on numerous surfaces: Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics

Technical specifications

Product type

Shower caddy

Mounting type

Adhesive

Factory colour

Graphite

Material

Metal

Width

250 mm

Height

125 mm

Length

92 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3027787 tesa 40596-00000-00 MOON GRAPHITE Shower caddy Adhesive Graphite

Security datasheet

Security datasheet 3027787 tesa 40596-00000-00 MOON GRAPHITE Shower caddy Adhesive Graphite

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

It must be in order - of course also in the bathroom. This makes it all the better when you can combine the practical with the beautiful. Finally, in the shower and in the tub a good arrangement concept is not only of aesthetic value. It makes everyday life much easier when in the morning routine shower gel and hair shampoo are neatly arranged and at hand. This attractive suspended storage in extra depth is a convenient shower shelf for storing these cosmetics on one hand and an attractive upgrade for the bathroom on the other.

The tesa MOON design series is a great way to create a special accent in the bathroom. tesa MOON bath accessories are made of scratch-resistant, PVD-coated metal. With its timeless shape, the tesa MOON bath products fit in style with many bath trends. They are durable and can be combined in any way you like.

Thanks to an advanced and reliable adhesive solution, you can mount the sensor without drilling. Walls and tiles are not damaged in this way. Caution! May produce respirable dust when being used. Do not inhale dust.

tesa - more than one adhesive tape
The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.

This text is machine translated.

Features

  • User manual.
  • Clean the surface. Remove the protective film and attach the adapter to the wall. Then fill in the glue with the glue gun, allow it to harden for 12 hours and then assemble it. The adapter can be unscrewed with a pipe wrench. If necessary, remove the adhesive residue using a glass scraper. Caution! May produce respirable dust when being used. Do not inhale dust.

Scope of delivery

  • Shower basket including tesa® Powerkit mounting accessories - contains adhesive solution and adapter.

Hints

No additional tools are required