
Highlights & Details
tesa extra power® transparent Repair tape - water and weather resistant, especially robust, ideal for repairing transparent surfaces
- Transparent repair tape with very good adhesion on rough and smooth surfaces
- High water resistance and weather resistance
- High UV resistance
- Resistant to weak acids and weak bases
- Temperature resistant from -28°C up to +65°C
Technical specifications
- Product type
Repair tape
- Adhesive tape features
Non-aging
Damp-proof
High tensile strength
Solvent-free
Ozone-resistant
Temperature-resistant
UV-resistant
Manual pull and tear
Waterproof
- Length
10 m
- Width
50 mm
- Thickness
0.14 mm
- Breakout force
20 N/10 mm
- Max. temperature
65 °C
- Min. temperature
-28 °C
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
PE film
- Series
tesa® extra Power
- Type
56349-00000-04
- Content
1 pc(s)
- Dim
(L x W) 10 m x 50 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2142327 tesa 56349-00000-04 Repair tape tesa® extra Power Transparent (L x W) 10 m x 50 mm 1 pc(s)
Description
This text is machine translated.
Features
- Transparent repair tape with very good adhesion on rough and smooth surfaces
- High water resistance and weather resistance
- High UV resistance
- Resistant to weak acids and weak bases
- Temperature resistant from -28 °C up to +65 °C
Frequently Bought Together
(*All information is plus legal VAT)€ 19.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































