
Total (1 m = € 2.90)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® anti-scratch tape for floor markings – self-adhesive floor marking tape for permanent markings on floors – 20 m x 50 mm – green
- Green
- (L x W) 20 m x 50 mm
Technical specifications
- Product type
Floor marker tape
- Length
20 m
- Width
50 mm
- Breakout force
175 N/10 mm
- Factory colour
Green
- Carrier material
PET film
- Series
tesa®
- Type
ANTI-SCRATCH
- Content
1 pc(s)
- Dim
(L x W) 20 m x 50 mm
- Material thickness
175 µm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793756 tesa ANTI-SCRATCH 60960-00005-00 Floor marker tape tesa® Green (L x W) 20 m x 50 mm 1 pc(s)
Description
The tesa® anti-scratch tape offers a reliable solution for permanent floor marking. Floor tape can be used to implement occupational health and safety measures very effectively. The identification of escape routes, passages and danger areas must be reliable especially in an emergency - especially in heavily frequented areas. Whether in factories, warehouses, offices or hospitals - the reliability of the adhesive tape is important for warning applications. This marking adhesive tape is very robust, has an excellent signal effect and is much easier to use than a conventional identification using floor marking paint. The siliconized paper liner allows the signal strip to be aligned in advance. Thus, straight lines can be drawn even over long distances. The floor band has a synthetic rubber adhesive with a protective PET cover layer, WAS contributes to its low surface profile. The high-quality anti-scratch adhesive tape is thus the more robust alternative to PP and PVC tapes. The floor tape offers optimal visibility with the help of bright colors. This makes it an excellent tool to complement 5S work design initiatives. Depending on the color, it can be used in safety areas and for warning purposes. The anti-slip tape is available in white, black, red, green, blue, Orange, yellow as well as black-yellow are available.tesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
This text is machine translated.
Features
- The marking tape for improved safety at work: Whether escape routes, passages or danger areas - a clearly visible floor marking maintains safe operation even in an emergencyRobust quality - developed for permanent warning marking: The long-life warning tape also holds on heavily frequented floors, e.g. in factories, warehouses, offices or hospitalsUncomplicated application - much more practical than conventional color marking: Easy to install, because self-adhesive - even over long distances straight lines succeed - easy to maintainLow surface profile for durable and well visible marking: Synthetic rubber adhesive with protective PET cover layer - glowing marking colors provide for optimal signal effectHolds on many types of floor: The warning adhesive tape sticks reliably on a number of smooth surfaces and is resistant to scratches, abrasion, dirt and chemicals
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

































