• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Industrial cleaner spray 60040-00000-02 500 ml

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial cleaner spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Industrial cleaner

Content

500 ml

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142314 tesa Industrial cleaner spray 60040-00000-02 500 ml

Signal word

Danger

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 336: May cause drowsiness or dizziness
  • H 317: May cause an allergic skin reaction
  • H 315: Causes skin irritation
  • H229: Pressurized container: may burst if heated
  • H 222: Extremely flammable material

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 405: Keep locked up
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children

Description

The tesa® industrial cleaner is a versatile spray for the quick and easy cleaning of machine and plastic parts, glass and metallic surfaces. Cleaned surfaces offer an optimal bonding with adhesive tapes or spray adhesives.

This text is machine translated.

Features

  • Removes even stubborn dirt such as wax, oil, grease, rubber abrasion and silicone residues
  • evaporates without residue
  • excellent cleaning effect on machines and many other surfaces such as plastic and metal
  • The spray also reaches deeper and difficult to access places
  • leaves a pleasant smell.

What kind of Cleaning & Degreasing are you looking for?