• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Mounting PRO Transparent 66965-00001-00 Industrial tape Transparent (L x W) 5 m x 19 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

tesa PER mounting tape transparent, 5 m x 19 mm

  • Transparent
  • (L x W) 5 m x 19 mm
  • UV-resistant, Non-aging, Damp-proof, Chemical resistance
  • Holds up to 2 kg per 10 cm tape

Technical specifications

Product type

Industrial tape

Adhesive tape features

UV-resistant

Non-aging

Damp-proof

Chemical resistance

Length

5 m

Width

19 mm

Max. temperature

+200 °C

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Acrylic foam

Type

Mounting PRO Transparent

Content

1 pc(s)

Dim

(L x W) 5 m x 19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481313 tesa Mounting PRO Transparent 66965-00001-00 Industrial tape Transparent (L x W) 5 m x 19 mm 1 pc(s)

Description

Strong and durable: Long-term temperature-resistant up to 100°C and resistant to damage from moisture, (certain) chemicals, plasticizers and UV light; almost invisible: The transparent adhesive tape adheres to smooth surfaces such as glass, tiles, wood and various types of plastic; ideal for indoor and outdoor use: Strong, double-sided adhesive tape for secure attachment of flat objects such as signs, thermometers and much more; easy to use: The mounting tape can be cut into short or long strips as required to obtain an optimum size adhesive strip;

tesa PER mounting transparent enables fast and easy fixing of flat objects in the interior and exterior. Your customers want an invisible installation or do you want to avoid nails, holes or other structural damage in the wall? Our crystal-clear, especially thin mounting tape offers an impressive adhesive strength. It adheres to various smooth surfaces such as glass, tiles, treated wood and various types of plastic. Temperatures of up to 100 °C it stands for a long period of time. It is also resistant to damage caused by moisture, (certain) chemicals, plasticizers and UV radiation. During the next assembly work, craftsmen can rely on our almost invisible assembly tape.

Easy to use:
In order for the mounting tape to retain its full adhesive force, the object and surface must be free of dust, dirt and grease. First apply the tape to the rougher surface. Fix the tape in vertical strips and on the full length of the object or surface. Then press firmly for at least five seconds. To remove the object, carefully pull the mounting tape off the wall in parallel. Since the assembly tape is intended for permanent use, material residues can remain on the object. If necessary, these can be removed with the tesa glue remover.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x mounting tape

More interesting products

(*All information is plus legal VAT)