
Number (Package size 3 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Small Classic adhesive hook
- Secure hold for objects weighing up to 1 kgSelf-adhesive - without drillingFor bonding on tiles, glass, wood, plastic and other surfacesCan be removed at any time without residueMade of high quality plasticReusable with Powerstrips® SmallThe adhesive strip is completely covered by the wall hook
Technical specifications
- Product type
Self-adhesive hook
- Factory colour
White
- Dim
(L x W x H) 13 m x 25 mm x 13 m
- Material
Polystyrene
- Holding force
1 kg
- Content
3 pc(s)
- Width
25 mm
- Height
13 m
- Length
13 m
- Type
POWERSTRIPS®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1377204 tesa POWERSTRIPS® Small Classic adhesive hook White Content: 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1377204 tesa POWERSTRIPS® Small Classic adhesive hook White Content: 3 pc(s)
Description
If you want to hang light objects and do not want to use a drill, the small tesa Powerstrips® Hooks Classic is the (adhesive) solution. It guarantees a secure hold for objects weighing up to one kilogram and can be attached easily. In contrast to a drilling solution, it protects the wall, since it can be removed again without any problem and without residues. The practical hook made of high-quality plastic is suitable for hanging utensils in the bathroom or kitchen, but also provides valuable support while traveling due to its easy handling. With a small power strip, you can reuse the classic hook.For optimal gluing performance, it is necessary to observe some notes. tesa® adhesive hooks only apply their maximum adhesion to a clean and dust-free surface. For cleaning purposes, we recommend window cleaner or denatured alcohol, bath or general purpose cleaner are not suitable for this purpose. It is also important to apply a firm pressure for at least five seconds during the bonding process and to avoid contact with already open adhesive surfaces during the application.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 3 hooks, 4 adhesive strips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.98€ 11.48*
What kind of Adhesive Hooks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























