• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ROLLER Non Permanent ecoLogo® Clear

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.65)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue dispenser

Factory colour

Clear

refillable

No

Adhesion

Removable

Tape width

8.4 mm

Tape length

8.5 m

Material suitability

Paper

Cardboard

Photos

Case colour

Blue

Solvent-free

Yes

Material

Recycled plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328905 tesa ROLLER Non Permanent ecoLogo® Clear

Description

Tesa ® Roller glue residue the modern way of the Klebens, without smearing. The detachable tesa ® Roller sticks clean and fast. The bonds are up to 20 times re-releaseable. Ideal to stick to the paper, cardboard, Photos, plastic and glass without any solvents. Its practical wheel for tightening of the tape and the width skids navigation make the operation easily and comfortably. Ergonomic and hand-friendly design. Tape length: 8,5m 8,4mm/bandwidth:

This text is machine translated.