TOOLCRAFT 886543 Sprühkleber 400 ml with Variable Spray Head
Fast track dispatch on Thu 5 Nov
€ 13.99
1 l = € 34.98
incl. VAT plus
Highlights & Details
Tesa® Spray Glue Extra Strong 500 ml
Permanent Adhesion
Particularly strong
Technical specifications
Suitable for
Fabric, plastic, cardboard, foam rubber, insulation materials, leather, artificial leather, rubber, metal and wood.
Product type
Spray adhesive
Heat resistance
-30 to 80 °C
Content
500 ml
Type
Extra Strong
UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 890314 Tesa® Spray Glue Extra Strong 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 391: Collect spillage
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
tesa® Spray Glue EXTRA STRONG 60022 is an extra strong, film-forming glue for permanently bonding materials such as fabric, plastic, cardboard, foam rubber, insulating materials, vinyl, leather, faux leather and rubber to each other or to metal and wood.
Features
Strong, permanent adhesion
Resistant to moisture and temperatures up to 80 °C, short-term up to 100 °C
Suitable for light weight as well as heavy materials with smooth to rough surface
Good adhesion on non-polar surfaces
Vario nozzle to regulate the spray quantities (H: high, M: medium, L: low)
Horizontal and vertical spray alignment is possible.
Description
tesa® Spray Glue EXTRA STRONG 60022 is an extra strong, film-forming glue for permanently bonding materials such as fabric, plastic, cardboard, foam rubber, insulating materials, vinyl, leather, faux leather and rubber to each other or to metal and wood.
Features
Strong, permanent adhesion
Resistant to moisture and temperatures up to 80 °C, short-term up to 100 °C
Suitable for light weight as well as heavy materials with smooth to rough surface
Good adhesion on non-polar surfaces
Vario nozzle to regulate the spray quantities (H: high, M: medium, L: low)
Horizontal and vertical spray alignment is possible.